S6055RTP

DigiKey Part Number
F7310-ND
Manufacturer
Manufacturer Product Number
S6055RTP
Description
SCR 600V 55A TO220AB-R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 55 A Standard Recovery Through Hole TO-220AB-R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
40 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
35 A
Current - On State (It (RMS)) (Max)
55 A
Current - Hold (Ih) (Max)
60 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
550A, 650A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB-R
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.90000¥39.90
50¥31.60780¥1,580.39
100¥27.09240¥2,709.24
500¥24.08232¥12,041.16
1,000¥20.62048¥20,620.48
2,000¥19.41635¥38,832.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.