UCC27324DR | |
---|---|
DigiKey Part Number | 296-27156-2-ND - Tape & Reel (TR) 296-27156-1-ND - Cut Tape (CT) 296-27156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27324DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27324DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥10.56700 | ¥105.67 |
25 | ¥8.88560 | ¥222.14 |
100 | ¥6.98030 | ¥698.03 |
250 | ¥6.04268 | ¥1,510.67 |
500 | ¥5.46458 | ¥2,732.29 |
1,000 | ¥4.97976 | ¥4,979.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.83502 | ¥12,087.55 |
5,000 | ¥4.54723 | ¥22,736.15 |
7,500 | ¥4.40210 | ¥33,015.75 |
12,500 | ¥4.24038 | ¥53,004.75 |
17,500 | ¥4.14536 | ¥72,543.80 |