UCC27324DGNR | |
---|---|
DigiKey Part Number | 296-31999-2-ND - Tape & Reel (TR) 296-31999-1-ND - Cut Tape (CT) 296-31999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27324DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27324DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.59192 | ¥11,479.80 |
5,000 | ¥4.36231 | ¥21,811.55 |
12,500 | ¥4.19832 | ¥52,479.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.67400 | ¥96.74 |
25 | ¥9.18480 | ¥229.62 |
100 | ¥7.54400 | ¥754.40 |
250 | ¥7.05192 | ¥1,762.98 |
500 | ¥6.23190 | ¥3,115.95 |
1,000 | ¥4.91991 | ¥4,919.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.34300 | ¥93.43 |
25 | ¥8.87000 | ¥221.75 |
100 | ¥7.28540 | ¥728.54 |
250 | ¥6.81020 | ¥1,702.55 |
500 | ¥6.01828 | ¥3,009.14 |
1,000 | ¥4.75126 | ¥4,751.26 |