UCC27284DRMR | |
---|---|
DigiKey Part Number | 296-UCC27284DRMRTR-ND - Tape & Reel (TR) 296-UCC27284DRMRCT-ND - Cut Tape (CT) 296-UCC27284DRMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27284DRMR |
Description | IC GATE DRVR HALF-BRIDGE 8VDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 1.3V, 1.9V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76300 | ¥107.63 |
25 | ¥10.21840 | ¥255.46 |
100 | ¥8.39330 | ¥839.33 |
250 | ¥7.84560 | ¥1,961.40 |
500 | ¥6.93342 | ¥3,466.71 |
1,000 | ¥5.47376 | ¥5,473.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10881 | ¥15,326.43 |
6,000 | ¥4.85337 | ¥29,120.22 |
15,000 | ¥4.67091 | ¥70,063.65 |