Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,697 In Stock | 1 : ¥9.52000 Cut Tape (CT) 5,000 : ¥7.31075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 5.5V ~ 16V | 0.8V, 2.2V | 1A, 1A | PWM, Non-Inverting | 108 V | 20ns, 20ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN Exposed Pad | 10-TDFN (2.5x2.5) | ||
1,905 In Stock | 1 : ¥20.74000 Cut Tape (CT) 2,500 : ¥9.36544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.5V ~ 16V | 1.3V, 2.4V | 2.5A, 3.5A | Non-Inverting | 120 V | 12ns, 10ns | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
483 In Stock | 1 : ¥17.68000 Cut Tape (CT) 250 : ¥13.60132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.5V ~ 16V | 1.3V, 1.9V | 3A, 3A | Non-Inverting | 100 V | 10ns, 10ns | -40°C ~ 125°C | - | - | Surface Mount, Wettable Flank | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥5.91205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.5V ~ 16V | 1.3V, 1.9V | 3A, 3A | Non-Inverting | 100 V | 10ns, 10ns | -40°C ~ 125°C | - | - | Surface Mount, Wettable Flank | 10-VFDFN Exposed Pad | 10-VSON (3x3) |