UCC256402DDBT | |
---|---|
DigiKey Part Number | 296-UCC256402DDBTTR-ND - Tape & Reel (TR) 296-UCC256402DDBTCT-ND - Cut Tape (CT) 296-UCC256402DDBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256402DDBT |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC256402DDBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | 600V | |
Voltage - Supply | 13V ~ 26V | |
Current - Supply | 2.2 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.20100 | ¥212.01 |
25 | ¥20.00400 | ¥500.10 |
100 | ¥17.04420 | ¥1,704.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.00400 | ¥4,001.00 |
500 | ¥14.00360 | ¥7,001.80 |
1,250 | ¥11.60289 | ¥14,503.61 |
2,500 | ¥10.80272 | ¥27,006.80 |
6,250 | ¥10.40260 | ¥65,016.25 |