Power Supply Controllers, Monitors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Voltage - Input
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
UCC256402DDBR
HALF BRIDGE CONT WITH HV DRIVER
Texas Instruments
6,716
In Stock
1 : ¥19.89000
Cut Tape (CT)
2,500 : ¥8.34143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Resonant Converter Controller
600V
13V ~ 26V
2.2 mA
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width), 14 Leads
14-SOIC
14-SOIC
UCC256402ADDBR
HALF BRIDGE CONT WITH HV DRIVER
Texas Instruments
3,358
In Stock
1 : ¥19.89000
Cut Tape (CT)
2,500 : ¥9.09885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Resonant Converter Controller
600V
13V ~ 26V
2.2 mA
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width), 14 Leads
14-SOIC
Showing
of 2

Power Supply Controllers, Monitors


A semiconductor device that is designed to monitor and/or control voltage rails within a circuit.