UCC23313DWY

DigiKey Part Number
296-UCC23313DWY-ND
Manufacturer
Manufacturer Product Number
UCC23313DWY
Description
DGTL ISO 3.75KV 1CH GT DVR 6SOIC
Customer Reference
Detailed Description
4.5A, 5.3A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 6-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC23313DWY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
105ns, 105ns
Pulse Width Distortion (Max)
35ns
Rise / Fall Time (Typ)
28ns, 25ns (Max)
Current - Output High, Low
4.5A, 5.3A
Current - Peak Output
4.5A, 5.3A
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
16 mA
Voltage - Output Supply
14V ~ 33V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.76000¥21.76
10¥19.54400¥195.44
25¥18.43760¥460.94
100¥15.71020¥1,571.02
300¥14.75103¥4,425.31
500¥12.90722¥6,453.61
1,000¥10.69462¥10,694.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.