SN74AUP2G04DSFR | |
---|---|
DigiKey Part Number | 296-SN74AUP2G04DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP2G04DSFRCT-ND - Cut Tape (CT) 296-SN74AUP2G04DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G04DSFR |
Description | IC INVERTER 2CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G04DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.78100 | ¥57.81 |
25 | ¥5.43040 | ¥135.76 |
100 | ¥4.43170 | ¥443.17 |
250 | ¥4.11628 | ¥1,029.07 |
500 | ¥3.50318 | ¥1,751.59 |
1,000 | ¥2.80251 | ¥2,802.51 |
2,500 | ¥2.53982 | ¥6,349.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.28359 | ¥11,417.95 |
10,000 | ¥2.19901 | ¥21,990.10 |
25,000 | ¥2.11444 | ¥52,861.00 |