F3311A7H121010E200 | |
---|---|
DigiKey Part Number | 609-F3311A7H121010E200TR-ND - Tape & Reel (TR) 609-F3311A7H121010E200CT-ND - Cut Tape (CT) 609-F3311A7H121010E200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F3311A7H121010E200 |
Description | CONN FFC FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F3311A7H121010E200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.040" (1.02mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥2.81120 | ¥70.28 |
50 | ¥2.58120 | ¥129.06 |
100 | ¥2.48020 | ¥248.02 |
250 | ¥2.22748 | ¥556.87 |
500 | ¥2.12618 | ¥1,063.09 |
1,000 | ¥1.77176 | ¥1,771.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.61990 | ¥6,479.60 |
8,000 | ¥1.41742 | ¥11,339.36 |
12,000 | ¥1.36680 | ¥16,401.60 |
28,000 | ¥1.34655 | ¥37,703.40 |