UCC21222QDRQ1 | |
---|---|
DigiKey Part Number | 296-UCC21222QDRQ1TR-ND - Tape & Reel (TR) 296-UCC21222QDRQ1CT-ND - Cut Tape (CT) 296-UCC21222QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21222QDRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21222QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 3V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.25V, 1.6V | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | CMOS/TTL | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.24000 | ¥37.24 |
10 | ¥33.41000 | ¥334.10 |
25 | ¥31.58720 | ¥789.68 |
100 | ¥27.37480 | ¥2,737.48 |
250 | ¥25.97120 | ¥6,492.80 |
500 | ¥23.30388 | ¥11,651.94 |
1,000 | ¥19.65388 | ¥19,653.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.37438 | ¥43,435.95 |