UC3854ADWG4 | |
---|---|
DigiKey Part Number | UC3854ADWG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3854ADWG4 |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3854ADWG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |