UC3845N | |
---|---|
DigiKey Part Number | 296-11620-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3845N |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3845N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.52400 | ¥105.24 |
50 | ¥9.98500 | ¥499.25 |
100 | ¥8.20160 | ¥820.16 |
250 | ¥7.66708 | ¥1,916.77 |
500 | ¥6.77550 | ¥3,387.75 |
1,000 | ¥5.34906 | ¥5,349.06 |
2,500 | ¥4.99247 | ¥12,481.17 |
5,000 | ¥4.74284 | ¥23,714.20 |