BCP55-16,115 | |
---|---|
DigiKey Part Number | 1727-6202-2-ND - Tape & Reel (TR) 1727-6202-1-ND - Cut Tape (CT) 1727-6202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP55-16,115 |
Description | TRANS NPN 60V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.35 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP55-16,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.35 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60200 | ¥26.02 |
100 | ¥1.31020 | ¥131.02 |
500 | ¥1.16132 | ¥580.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.65479 | ¥654.79 |
2,000 | ¥0.58604 | ¥1,172.08 |
5,000 | ¥0.57641 | ¥2,882.05 |