UAF42AU | |
---|---|
DigiKey Part Number | UAF42AU-ND |
Manufacturer | |
Manufacturer Product Number | UAF42AU |
Description | IC FILTER 100KHZ UNIV 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal, Continuous-Time Filter IC Universal, Continuous-Time Order 100kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UAF42AU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal, Continuous-Time | |
Frequency - Cutoff or Center | 100kHz | |
Number of Filters | 3 | |
Filter Order | - | |
Voltage - Supply | ±6V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.91000 | ¥172.91 |
10 | ¥158.95600 | ¥1,589.56 |
40 | ¥152.36525 | ¥6,094.61 |
120 | ¥134.24558 | ¥16,109.47 |
280 | ¥127.65671 | ¥35,743.88 |
520 | ¥119.42067 | ¥62,098.75 |