UA78L09ACDR | |
---|---|
DigiKey Part Number | 296-15053-2-ND - Tape & Reel (TR) 296-15053-1-ND - Cut Tape (CT) 296-15053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L09ACDR |
Description | IC REG LINEAR 9V 100MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L09ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.02908 | ¥7,572.70 |
5,000 | ¥2.87763 | ¥14,388.15 |
12,500 | ¥2.76945 | ¥34,618.12 |
25,000 | ¥2.68290 | ¥67,072.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38400 | ¥63.84 |
25 | ¥6.05920 | ¥151.48 |
100 | ¥4.97640 | ¥497.64 |
250 | ¥4.65164 | ¥1,162.91 |
500 | ¥4.11084 | ¥2,055.42 |
1,000 | ¥3.24545 | ¥3,245.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.16500 | ¥61.65 |
25 | ¥5.85160 | ¥146.29 |
100 | ¥4.80580 | ¥480.58 |
250 | ¥4.49224 | ¥1,123.06 |
500 | ¥3.96996 | ¥1,984.98 |
1,000 | ¥3.13423 | ¥3,134.23 |