TXS0102DCUT | |
---|---|
DigiKey Part Number | 296-32604-2-ND - Tape & Reel (TR) 296-32604-1-ND - Cut Tape (CT) 296-32604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DCUT |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.07600 | ¥80.76 |
25 | ¥7.66800 | ¥191.70 |
100 | ¥6.29940 | ¥629.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.88896 | ¥1,472.24 |
500 | ¥5.20410 | ¥2,602.05 |
1,250 | ¥4.10854 | ¥5,135.67 |
2,500 | ¥3.83459 | ¥9,586.48 |
6,250 | ¥3.64287 | ¥22,767.94 |
12,500 | ¥3.50593 | ¥43,824.12 |
25,000 | ¥3.39637 | ¥84,909.25 |