TXS0102DCUR

DigiKey Part Number
296-21931-2-ND - Tape & Reel (TR)
296-21931-1-ND - Cut Tape (CT)
296-21931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DCUR
Description
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.63000¥6.63
10¥5.81500¥58.15
25¥5.46440¥136.61
100¥4.46060¥446.06
250¥4.14348¥1,035.87
500¥3.52630¥1,763.15
1,000¥2.82113¥2,821.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.55663¥7,669.89
6,000¥2.38030¥14,281.80
15,000¥2.29214¥34,382.10
30,000¥2.20398¥66,119.40
Manufacturers Standard Package