TVP5160PNP | |
---|---|
DigiKey Part Number | 296-17800-ND |
Manufacturer | |
Manufacturer Product Number | TVP5160PNP |
Description | IC DGTL VIDEO DECODER 128-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC LCD TV/Monitor 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5160PNP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | LCD TV/Monitor | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.14000 | ¥100.14 |
10 | ¥92.05100 | ¥920.51 |
25 | ¥88.23920 | ¥2,205.98 |
90 | ¥77.74556 | ¥6,997.10 |
270 | ¥73.92974 | ¥19,961.03 |
450 | ¥69.15984 | ¥31,121.93 |
990 | ¥63.43633 | ¥62,801.97 |