TVP5154AIPNP | |
---|---|
DigiKey Part Number | 296-23153-ND |
Manufacturer | |
Manufacturer Product Number | TVP5154AIPNP |
Description | IC VIDEO DECODER 4CH 128-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Security Systems 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5154AIPNP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Security Systems | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.86000 | ¥108.86 |
10 | ¥100.05300 | ¥1,000.53 |
25 | ¥95.91040 | ¥2,397.76 |
90 | ¥91.27300 | ¥8,214.57 |