TVP5146M2IPFP | |
---|---|
DigiKey Part Number | 296-23416-ND |
Manufacturer | |
Manufacturer Product Number | TVP5146M2IPFP |
Description | IC DIGITAL VIDEO DECODER 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Monitors, TV 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5146M2IPFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Monitors, TV | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.57000 | ¥96.57 |
10 | ¥88.74400 | ¥887.44 |
25 | ¥85.06320 | ¥2,126.58 |
96 | ¥74.94615 | ¥7,194.83 |
288 | ¥71.26795 | ¥20,525.17 |
480 | ¥66.66990 | ¥32,001.55 |
960 | ¥61.15244 | ¥58,706.34 |