FO3HSCBE25.0-T1 | |
---|---|
DigiKey Part Number | 631-1432-2-ND - Tape & Reel (TR) 631-1432-1-ND - Cut Tape (CT) 631-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO3HSCBE25.0-T1 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥13.57600 | ¥135.76 |
50 | ¥13.25680 | ¥662.84 |
100 | ¥11.36360 | ¥1,136.36 |
500 | ¥11.04768 | ¥5,523.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.61199 | ¥8,611.99 |
3,000 | ¥8.17409 | ¥24,522.27 |
5,000 | ¥7.88216 | ¥39,410.80 |
10,000 | ¥7.59023 | ¥75,902.30 |