TUSB8044AIRGCT | |
---|---|
DigiKey Part Number | 296-TUSB8044AIRGTR-ND - Tape & Reel (TR) 296-TUSB8044AIRGCT-ND - Cut Tape (CT) 296-TUSB8044AIRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8044AIRGCT |
Description | USB TRANSCEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8044AIRGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SMBus | |
Standards | USB 3.1 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥72.83708 | ¥18,209.27 |
500 | ¥66.41014 | ¥33,205.07 |
1,250 | ¥57.84112 | ¥72,301.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.44000 | ¥98.44 |
10 | ¥88.96100 | ¥889.61 |
25 | ¥84.82040 | ¥2,120.51 |
100 | ¥73.65020 | ¥7,365.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.93000 | ¥101.93 |
10 | ¥92.11900 | ¥921.19 |
25 | ¥87.83120 | ¥2,195.78 |
100 | ¥76.26440 | ¥7,626.44 |