TUSB1064RNQT | |
---|---|
DigiKey Part Number | 296-49111-2-ND - Tape & Reel (TR) 296-49111-1-ND - Cut Tape (CT) 296-49111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1064RNQT |
Description | USB-C 10GBPS ALT MODE UFP MUX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1064RNQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB Type C | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 2 | |
Delay Time | 10.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.66000 | ¥79.66 |
10 | ¥71.92000 | ¥719.20 |
25 | ¥68.57760 | ¥1,714.44 |
100 | ¥59.54420 | ¥5,954.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥56.86836 | ¥14,217.09 |
500 | ¥51.85046 | ¥25,925.23 |
1,250 | ¥45.16010 | ¥56,450.12 |