TSW38J84EVM | |
---|---|
DigiKey Part Number | 296-42248-ND |
Manufacturer | |
Manufacturer Product Number | TSW38J84EVM |
Description | EVALUATION MODULE TSW38J84 |
Customer Reference | |
Detailed Description | - DAC38J84, LMK04828, TRF3705, TRF3722 Transmitter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | - | |
For Use With/Related Products | DAC38J84, LMK04828, TRF3705, TRF3722 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,404.29000 | ¥8,404.29 |