TRF3705IRGER | |
---|---|
DigiKey Part Number | 296-29769-2-ND - Tape & Reel (TR) 296-29769-1-ND - Cut Tape (CT) 296-29769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF3705IRGER |
Description | RF MODULATOR 300MHZ-4GHZ 24VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 300MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3705IRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 300MHz ~ 4GHz | |
RF Frequency | 300MHz ~ 4GHz | |
P1dB | 13.7dBm | |
Noise Floor | -160dBm/Hz | |
Output Power | 7.1dBm | |
Current - Supply | 306 mA | |
Voltage - Supply | 3.15V ~ 3.6V | |
Test Frequency | 1.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.45000 | ¥97.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥53.21825 | ¥159,654.75 |