TS3A4751RGYR | |
---|---|
DigiKey Part Number | 296-24477-2-ND - Tape & Reel (TR) 296-24477-1-ND - Cut Tape (CT) 296-24477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A4751RGYR |
Description | IC SW SPST-NOX4 900MOHM 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 900mOhm 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A4751RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 9ns | |
-3db Bandwidth | 125MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.39800 | ¥133.98 |
25 | ¥12.64320 | ¥316.08 |
100 | ¥10.77190 | ¥1,077.19 |
250 | ¥10.11440 | ¥2,528.60 |
500 | ¥8.85028 | ¥4,425.14 |
1,000 | ¥7.33306 | ¥7,333.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.59329 | ¥19,779.87 |
6,000 | ¥6.34911 | ¥38,094.66 |