TRF37B73EVM | |
---|---|
DigiKey Part Number | 296-45985-ND |
Manufacturer | |
Manufacturer Product Number | TRF37B73EVM |
Description | EVAL MODULE FOR TRF37A73 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - TRF37B73 Amplifier 1MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1MHz ~ 6GHz | |
For Use With/Related Products | TRF37B73 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥520.70000 | ¥520.70 |