MAX2615EVKIT# | |
---|---|
DigiKey Part Number | MAX2615EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2615EVKIT# |
Description | LINEAR BROADBAND AMPLIFIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MAX2615 Amplifier 40MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 40MHz ~ 4GHz | |
For Use With/Related Products | MAX2615 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥925.82000 | ¥925.82 |