TRF370333IRGER | |
---|---|
DigiKey Part Number | TRF370333IRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF370333IRGER |
Description | RF MODULATOR 400MHZ-4GHZ 24VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF370333IRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 400MHz ~ 4GHz | |
RF Frequency | 400MHz ~ 4GHz | |
P1dB | 9.5dBm | |
Noise Floor | -163dBm/Hz | |
Output Power | -4.5dBm | |
Current - Supply | 235 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥65.90629 | ¥197,718.87 |