HMC1197LP7FETR | |
---|---|
DigiKey Part Number | HMC1197LP7FETR-ND - Tape & Reel (TR) HMC1197LP7FECT-ND - Cut Tape (CT) HMC1197LP7FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1197LP7FETR |
Description | RF MODULATOR 100MHZ-4GHZ 48VFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 100MHz ~ 4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | - | |
LO Frequency | 50MHz ~ 4.1GHz | |
RF Frequency | 100MHz ~ 4GHz | |
P1dB | 9.5dBm | |
Noise Floor | -156.6dBm/Hz | |
Output Power | -3dBm | |
Current - Supply | 320 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.88000 | ¥399.88 |
10 | ¥373.08500 | ¥3,730.85 |
25 | ¥357.44640 | ¥8,936.16 |
100 | ¥323.93530 | ¥32,393.53 |
250 | ¥312.76508 | ¥78,191.27 |