TPSM82912RDUR | |
---|---|
DigiKey Part Number | 296-TPSM82912RDURTR-ND - Tape & Reel (TR) 296-TPSM82912RDURCT-ND - Cut Tape (CT) 296-TPSM82912RDURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82912RDUR |
Description | 17-V, 2-A LOW-NOISE AND LOW-RIPP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 2A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82912RDUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 11 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerQFN Module | |
Size / Dimension | 0.22" L x 0.18" W x 0.07" H (5.5mm x 4.5mm x 1.8mm) | |
Supplier Device Package | 28-B0QFN (4.5x5.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥38.82500 | ¥388.25 |
25 | ¥36.70480 | ¥917.62 |
100 | ¥31.81160 | ¥3,181.16 |
250 | ¥30.18068 | ¥7,545.17 |
500 | ¥27.08096 | ¥13,540.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥22.83937 | ¥34,259.06 |
3,000 | ¥21.69740 | ¥65,092.20 |