TPSM828303ARDSR | |
---|---|
DigiKey Part Number | 296-TPSM828303ARDSRTR-ND - Tape & Reel (TR) 296-TPSM828303ARDSRCT-ND - Cut Tape (CT) 296-TPSM828303ARDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM828303ARDSR |
Description | 2.25-V TO 5.5-V, 3-A, LOW-NOISE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 4.5V 3A 2.25V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 14 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerFQFN Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 9-QFN-FCMOD (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.84100 | ¥238.41 |
25 | ¥22.53760 | ¥563.44 |
100 | ¥19.53280 | ¥1,953.28 |
250 | ¥18.53084 | ¥4,632.71 |
500 | ¥16.62764 | ¥8,313.82 |
1,000 | ¥14.02325 | ¥14,023.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.32210 | ¥39,966.30 |
6,000 | ¥12.82127 | ¥76,927.62 |