TPSM63603SRDHR | |
---|---|
DigiKey Part Number | 296-TPSM63603SRDHRTR-ND - Tape & Reel (TR) 296-TPSM63603SRDHRCT-ND - Cut Tape (CT) 296-TPSM63603SRDHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63603SRDHR |
Description | HIGH-DENSITY, 3-V TO 36-V INPUT, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 3A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63603SRDHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.1% | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerQFN Module | |
Size / Dimension | 0.24" L x 0.16" W x 0.07" H (6.0mm x 4.0mm x 1.8mm) | |
Supplier Device Package | 30-B0QFN (4x6) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥43.07229 | ¥129,216.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.20000 | ¥65.20 |
10 | ¥57.92700 | ¥579.27 |
25 | ¥55.24760 | ¥1,381.19 |
50 | ¥53.29920 | ¥2,664.96 |
100 | ¥51.41880 | ¥5,141.88 |
250 | ¥49.03024 | ¥12,257.56 |
500 | ¥47.29430 | ¥23,647.15 |
1,000 | ¥45.61634 | ¥45,616.34 |