TPSF12C3DYYR | |
---|---|
DigiKey Part Number | 296-TPSF12C3DYYRTR-ND - Tape & Reel (TR) 296-TPSF12C3DYYRCT-ND - Cut Tape (CT) 296-TPSF12C3DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSF12C3DYYR |
Description | COMMON-MODE ACTIVE EMI FILTER FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Order 150kHz ~ 3MHz 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPSF12C3DYYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Frequency - Cutoff or Center | 150kHz ~ 3MHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 8V ~ 16V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥21.93300 | ¥219.33 |
25 | ¥20.68840 | ¥517.21 |
100 | ¥17.62640 | ¥1,762.64 |
250 | ¥16.55084 | ¥4,137.71 |
500 | ¥14.48200 | ¥7,241.00 |
1,000 | ¥11.99938 | ¥11,999.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.17182 | ¥33,515.46 |
6,000 | ¥10.75805 | ¥64,548.30 |