TPS7A9601DSCR | |
---|---|
DigiKey Part Number | 296-TPS7A9601DSCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7A9601DSCR |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9601DSCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.7V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.215V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 22 mA | |
Current - Supply (Max) | 59 mA | |
PSRR | 102dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥43.75542 | ¥131,266.26 |