TPS7A8101EVM-093 | |
---|---|
DigiKey Part Number | 296-38647-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A8101EVM-093 |
Description | EVAL MODULE FOR TPS7A8101-093 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS7A8101 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V, 2.5V, 2.8V or 3.3V | |
Current - Output | 1A | |
Voltage - Input | 2.2V ~ 6.5V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS7A8101 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.04000 | ¥197.04 |