AOT2618L | |
---|---|
DigiKey Part Number | 785-1438-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT2618L |
Description | MOSFET N-CH 60V 7A/23A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta), 23A (Tc) 2.1W (Ta), 41.5W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 41.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
50 | ¥7.11960 | ¥355.98 |
100 | ¥5.64180 | ¥564.18 |
500 | ¥4.78204 | ¥2,391.02 |
1,000 | ¥3.89555 | ¥3,895.55 |
2,000 | ¥3.66720 | ¥7,334.40 |
5,000 | ¥3.49255 | ¥17,462.75 |
10,000 | ¥3.33136 | ¥33,313.60 |