SB540-T | |
---|---|
DigiKey Part Number | SB540-TDITR-ND - Tape & Reel (TR) SB540-TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB540-T |
Description | DIODE SCHOTTKY 40V 5A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB540-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.80300 | ¥48.03 |
100 | ¥3.32740 | ¥332.74 |
500 | ¥2.78016 | ¥1,390.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.36607 | ¥2,839.28 |
2,400 | ¥2.10725 | ¥5,057.40 |
6,000 | ¥1.99635 | ¥11,978.10 |
12,000 | ¥1.88620 | ¥22,634.40 |