TC4432VPA

DigiKey Part Number
TC4432VPA-ND
Manufacturer
Manufacturer Product Number
TC4432VPA
Description
IC GATE DRV HI-SIDE/LO-SIDE 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC4432VPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel, P-Channel MOSFET
Voltage - Supply
4.5V ~ 30V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
25ns, 33ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.22000¥35.22
25¥29.30920¥732.73
100¥26.68190¥2,668.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.