TPS7A5201RPST | |
---|---|
DigiKey Part Number | 296-TPS7A5201RPSTTR-ND - Tape & Reel (TR) 296-TPS7A5201RPSTCT-ND - Cut Tape (CT) 296-TPS7A5201RPSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5201RPST |
Description | IC REG LINEAR POS ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 12-VQFN-HR (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5201RPST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.225V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 44dB ~ 50dB (10kHz ~ 500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN | |
Supplier Device Package | 12-VQFN-HR (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥29.52200 | ¥295.22 |
25 | ¥27.91000 | ¥697.75 |
100 | ¥24.18940 | ¥2,418.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.94872 | ¥5,737.18 |
500 | ¥20.59184 | ¥10,295.92 |
1,250 | ¥17.36656 | ¥21,708.20 |
2,500 | ¥16.49823 | ¥41,245.57 |