TPS7A2525DRVR | |
---|---|
DigiKey Part Number | 296-TPS7A2525DRVRTR-ND - Tape & Reel (TR) 296-TPS7A2525DRVRCT-ND - Cut Tape (CT) 296-TPS7A2525DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2525DRVR |
Description | IC REG LINEAR 2.5V 300MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2525DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38400 | ¥63.84 |
25 | ¥6.05960 | ¥151.49 |
100 | ¥4.97660 | ¥497.66 |
250 | ¥4.65188 | ¥1,162.97 |
500 | ¥4.11102 | ¥2,055.51 |
1,000 | ¥3.24559 | ¥3,245.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.67788 | ¥8,033.64 |