AD8624ACPZ-R7 | |
---|---|
DigiKey Part Number | AD8624ACPZ-R7TR-ND - Tape & Reel (TR) AD8624ACPZ-R7CT-ND - Cut Tape (CT) AD8624ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8624ACPZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8624ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.48V/µs | |
Gain Bandwidth Product | 560 kHz | |
Current - Input Bias | 45 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 215µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.19000 | ¥87.19 |
10 | ¥78.79800 | ¥787.98 |
25 | ¥75.13280 | ¥1,878.32 |
100 | ¥65.23760 | ¥6,523.76 |
250 | ¥62.30520 | ¥15,576.30 |
500 | ¥56.80790 | ¥28,403.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥49.47775 | ¥74,216.62 |