TPS7A2501DRVT | |
---|---|
DigiKey Part Number | 296-TPS7A2501DRVTTR-ND - Tape & Reel (TR) 296-TPS7A2501DRVTCT-ND - Cut Tape (CT) 296-TPS7A2501DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2501DRVT |
Description | IC REG LIN POS ADJ 300MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2501DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.21V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.38900 | ¥73.89 |
25 | ¥7.01120 | ¥175.28 |
100 | ¥5.75920 | ¥575.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.38400 | ¥1,346.00 |
500 | ¥4.75792 | ¥2,378.96 |
1,250 | ¥3.75622 | ¥4,695.27 |
2,500 | ¥3.50582 | ¥8,764.55 |
6,250 | ¥3.33053 | ¥20,815.81 |
12,500 | ¥3.20532 | ¥40,066.50 |
25,000 | ¥3.10515 | ¥77,628.75 |