TPS7A2133PQWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS7A2133PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS7A2133PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS7A2133PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2133PQWDRBRQ1 |
Description | AUTOMOTIVE, 500-MA, LOW-NOISE UL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2133PQWDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.03100 | ¥70.31 |
25 | ¥6.60040 | ¥165.01 |
100 | ¥5.38720 | ¥538.72 |
250 | ¥5.00416 | ¥1,251.04 |
500 | ¥4.25876 | ¥2,129.38 |
1,000 | ¥3.40703 | ¥3,407.03 |
2,500 | ¥3.08761 | ¥7,719.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.87467 | ¥14,373.35 |
10,000 | ¥2.76820 | ¥27,682.00 |
25,000 | ¥2.66173 | ¥66,543.25 |