TPS7A1650DGNT | |
---|---|
DigiKey Part Number | 296-30260-2-ND - Tape & Reel (TR) 296-30260-1-ND - Cut Tape (CT) 296-30260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1650DGNT |
Description | IC REG LINEAR 5V 100MA 8MSOP PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1650DGNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.31100 | ¥303.11 |
25 | ¥28.65560 | ¥716.39 |
100 | ¥24.83630 | ¥2,483.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.56212 | ¥5,890.53 |
500 | ¥21.14238 | ¥10,571.19 |
1,250 | ¥17.83090 | ¥22,288.62 |
2,500 | ¥16.93936 | ¥42,348.40 |