TPS7A0530PDBZR | |
---|---|
DigiKey Part Number | 296-TPS7A0530PDBZRTR-ND - Tape & Reel (TR) 296-TPS7A0530PDBZRCT-ND - Cut Tape (CT) 296-TPS7A0530PDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0530PDBZR |
Description | IC REG LINEAR 3V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.59900 | ¥45.99 |
25 | ¥4.28800 | ¥107.20 |
100 | ¥3.43180 | ¥343.18 |
250 | ¥3.18644 | ¥796.61 |
500 | ¥2.69612 | ¥1,348.06 |
1,000 | ¥2.08338 | ¥2,083.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89960 | ¥5,698.80 |
6,000 | ¥1.77704 | ¥10,662.24 |
15,000 | ¥1.65448 | ¥24,817.20 |
30,000 | ¥1.56870 | ¥47,061.00 |