ABLS7M2-16.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-12830-2-ND - Tape & Reel (TR) 535-12830-1-ND - Cut Tape (CT) 535-12830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M2-16.000MHZ-D2Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M2-16.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.48800 | ¥24.88 |
50 | ¥2.23800 | ¥111.90 |
100 | ¥1.99010 | ¥199.01 |
500 | ¥1.89038 | ¥945.19 |
1,000 | ¥1.59188 | ¥1,591.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49254 | ¥4,477.62 |
6,000 | ¥1.44279 | ¥8,656.74 |
15,000 | ¥1.39304 | ¥20,895.60 |