TPS79718QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-23648-2-ND - Tape & Reel (TR) 296-23648-1-ND - Cut Tape (CT) 296-23648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79718QDCKRQ1 |
Description | IC REG LINEAR 1.8V 10MA SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79718QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.79200 | ¥67.92 |
25 | ¥6.44720 | ¥161.18 |
100 | ¥5.29520 | ¥529.52 |
250 | ¥4.94988 | ¥1,237.47 |
500 | ¥4.37436 | ¥2,187.18 |
1,000 | ¥3.45346 | ¥3,453.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.22320 | ¥9,669.60 |
6,000 | ¥3.06206 | ¥18,372.36 |
15,000 | ¥2.94693 | ¥44,203.95 |