TPS78318DDCR | |
---|---|
DigiKey Part Number | 296-40964-2-ND - Tape & Reel (TR) 296-40964-1-ND - Cut Tape (CT) 296-40964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78318DDCR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78318DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.94822 | ¥8,844.66 |
6,000 | ¥2.74489 | ¥16,469.34 |
15,000 | ¥2.64323 | ¥39,648.45 |
30,000 | ¥2.54157 | ¥76,247.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.30200 | ¥157.55 |
100 | ¥5.14430 | ¥514.43 |
250 | ¥4.77812 | ¥1,194.53 |
500 | ¥4.06648 | ¥2,033.24 |
1,000 | ¥3.25322 | ¥3,253.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.52560 | ¥163.14 |
100 | ¥5.32690 | ¥532.69 |
250 | ¥4.94772 | ¥1,236.93 |
500 | ¥4.21082 | ¥2,105.41 |
1,000 | ¥3.36869 | ¥3,368.69 |